- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-5032-00
2001-5032-00
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 2001503200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2001-5032-00
-
Alias/AKA:1050547-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG405/U Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:11.1 x 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
1,000
can ship 10/15/26
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$16.88
25
$15.79
50
$14.89
100
$14.18
250
$13.00
500
$12.46
1,000 +
$12.17
Click for Quote
Log in
to unlock special pricing