- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-5025-00
TE Connectivity / AMP Brand
2001-5025-00
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2001-5025-00 |
| Alias/AKA: | 1050536-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
| Dimension: | 11.2 x 7.9 mm |
-
This product is discontinued, but still in stock.