- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-5003-02
2001-5003-02
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 2001500302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2001-5003-02
-
Alias/AKA:1050525-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:11.2 x 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Can Ship immediately
Manufacturer Stock:
1,020
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.55
25
$7.94
50
$6.92
100
$6.85
250
$6.61
500
$6.30
1,000
$6.00
2,500 +
$5.99
Click for Quote
Log in
to unlock special pricing