- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 20011-5003-00
20011-5003-00
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 20011500300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:20011-5003-00
-
Alias/AKA:1050524-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:11.18 x 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
856
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$10.98
100
$9.18
250
$8.56
500
$8.15
1,000
$8.04
1,500
$8.00
2,000 +
$7.96
Click for Quote
Log in
to unlock special pricing