Image is representational - see mfr. specs

Fortis Zd 10 Col Vert Center Mod Assy

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Fortis Zd 10 Col Vert Center Mod Assy
Search Keywords: 20008961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2000896-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Type:
    Backplane
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.9 mm
  • Number of Contacts:
    90
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
40 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
35
$116.25
70
$61.54
105
$43.31
140 +
$42.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!