- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2000713-8
TE Connectivity / AMP Brand
2000713-8
Backplane Guide Hardware - Guide Socket Module - Board-to-Board - 1 Position - Printed Circuit Board - Board Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Backplane Guide Hardware - Guide Socket Module - Board-to-Board - 1 Position - Printed Circuit Board - Board Mount.
Search Keywords: 20007138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2000713-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Guide Module
-
Dimension:9 x 22.75 x 12.05 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2000713-8 RoHS compliant?
Yes, 2000713-8 is RoHS compliant.
What is the lead time for 2000713-8?
The standard lead time for 2000713-8 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
On Order:
100
can ship 9/30/26
Manufacturer Stock:
417
can ship
MOQ for out of Stock Qty:
25
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$153.39
5
$145.73
10
$141.35
25
$137.11
50
$133.00
75
$129.01
100 +
$125.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT