- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2000713-7
TE Connectivity / AMP Brand
2000713-7
Connector Guide Module For MULTIGIG RT 2-R Series.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector Guide Module For MULTIGIG RT 2-R Series.
Search Keywords: 20007137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2000713-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Guide Module
-
Dimension:22.75 x 9 x 12.33 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2000713-7 RoHS compliant?
Yes, 2000713-7 is RoHS compliant.
What is the lead time for 2000713-7?
The standard lead time for 2000713-7 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
On Order:
250
can ship 9/30/26
250
can ship 10/26/26
42 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$119.71
5
$116.78
10
$116.49
20
$116.20
50
$115.61
100 +
$109.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT