- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2000713-6
TE Connectivity / AMP Brand
2000713-6
Connector Accessory, VITA 46, Guide Module, AMP MultiGig RT2-R Series Backplane Connectors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2000713-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Guide Socket
-
Dimension:22.75 x 9 x 12.33 mm
-
Operating Temperature:-55 to 105 °C