Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2000713-5

Multigig Guide Module/Standoff - Right Angle - 20.3 mm - Daughtercard.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Multigig Guide Module/Standoff - Right Angle - 20.3 mm - Daughtercard.
Search Keywords: 20007135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2000713-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616109030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Guide Socket
Dimension: 22.75 x 9 x 12.33 mm
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2000713-5 RoHS compliant?
Yes, 2000713-5 is RoHS compliant.
What is the lead time for 2000713-5?
The standard lead time for 2000713-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
500   can ship 1/13/27
500   can ship 5/26/27
28 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.70
5
$45.20
10
$44.76
25
$44.32
50
$43.87
100
$43.21
250 +
$42.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!