- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2000713-2
TE Connectivity / AMP Brand
2000713-2
High Speed/Modular Connectors R/A Keyed Guide Mod Vita 46, Machined
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2000713-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616109030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Guide Socket
-
Dimension:22.75 x 9 x 12.33 mm
-
Operating Temperature:-55 to 105 °C