- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2000713-1
TE Connectivity / AMP Brand
2000713-1
Connector Accessory, Right Angle, Guide Module, Universal Power Modules & Backplane Applications
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2000713-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616109030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Guide Socket |
| Dimension: | 22.7 x 9 x 12.33 mm |
| Operating Temperature: | -55 to 105 °C |