TE Connectivity / AMP Brand Authorized Distributor

2000673-1

Conn Hard Metric HDR 6 POS 2.5mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Hard Metric HDR 6 POS 2.5mm Solder ST Thru-Hole
Search Keywords: 20006731
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2000673-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hard Metric
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2000673-1 RoHS compliant?
No, 2000673-1 is not RoHS compliant.
What is the lead time for 2000673-1?
The standard lead time for 2000673-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
20 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
27
$227.34
54
$119.98
81
$82.52
108 +
$80.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!