- Home ›
- All Products›
- 1SNK708912R0000
1SNK708912R0000
TE Connectivity / AMP Brand
EK4-SF1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EK4-SF1
Search Keywords: 1SNK708912R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1SNK708912R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MA
-
Supplier Standard Pack:
1 -
Product Height:2.399 in, 68.8 mm
-
Primary Product Color:Dark Gray
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Primary Product Material:Polyamide
-
Insulating Accessory Type:End Section Cover
-
UL Flammability Rating:UL 94V-0
-
Product Depth:1.129 in, 32.8 mm
-
Compatible with Block or Strip Type:Screw Clamp Terminal Blocks
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Spacing:.059 in, 1.5 mm
-
IP Rating:IP20
-
Product Weight:2.3 g, .071 oz
Tools/3D Models
+
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,260
can ship
MOQ for out of Stock Qty:
3072
9 Weeks
can ship
7/17/26