- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 1MM-HU-D05-VS-00-H-TBP
1MM-HU-D05-VS-00-H-TBP
TE Connectivity / AMP Brand
The 1MM-HU-D05-VS-00-H-TBP is a 10-position, double-row, vertical surface-mount unshrouded header with a 1.0 mm centerline and ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
The 1MM-HU-D05-VS-00-H-TBP is a 10-position, double-row, vertical surface-mount unshrouded header with a 1.0 mm centerline and 30µ” gold plating.
Search Keywords: 1MMHUD05VS00HTBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1MM-HU-D05-VS-00-H-TBP
-
Alias/AKA:2331929-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
94
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
494
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$5.56
100
$5.54
250
$5.53
494
$5.51
987
$2.92
1,481
$2.06
1,974 +
$2.01
Click for Quote
Log in
to unlock special pricing