- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1996942-1
1996942-1
TE Connectivity / AMP Brand
OSMM STR CBL PLUG RG405
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
OSMM STR CBL PLUG RG405
Search Keywords: 19969421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996942-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSMM
-
Impedance:50 Ohm
-
Operating Frequency:0 to 45 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$405.78
10
$404.76
25
$403.75
50
$402.74
100
$205.70
150
$140.02
200 +
$137.22
Click for Quote
Log in
to unlock special pricing