- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1996932-1
1996932-1
TE Connectivity / AMP Brand
SMA 2 HOLE FLANGE MNT PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SMA 2 HOLE FLANGE MNT PLUG
Search Keywords: 19969321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996932-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$468.47
5
$467.30
10
$466.13
25
$464.97
50
$237.49
75
$161.66
100 +
$158.43
Click for Quote
Log in
to unlock special pricing