Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1996883-4

4 Pos RF Module, Daughter Card,VITA 67.1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
4 Pos RF Module, Daughter Card,VITA 67.1
Search Keywords: 19968834
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1996883-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    SMPM
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Panel Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Screw
  • Operating Temperature:
    N/A
  • Dimension:
    13.92 x 17.27 x 21.59 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1996883-4 RoHS compliant?
Yes, 1996883-4 is RoHS compliant.
What is the lead time for 1996883-4?
The standard lead time for 1996883-4 is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
On Order:
35   can ship 11/2/26
3   can ship 12/21/26
MOQ for out of Stock Qty:
18
57 Weeks can ship 10/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$170.05
5
$165.07
10
$152.38
18
$151.62
35
$143.68
53
$143.32
70 +
$142.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!