- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1996883-3
1996883-3
TE Connectivity / AMP Brand
Conn SMPM PL Screw RA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMPM PL Screw RA
Search Keywords: 19968833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996883-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:SMPM
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Screw
-
Operating Temperature:N/A
-
Dimension:13.92 x 17.27 x 21.59 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$150.88
3
$148.62
5
$146.39
10 +
$144.19
Click for Quote
Log in
to unlock special pricing