- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1996777-2
1996777-2
TE Connectivity / AMP Brand
RF / Coaxial Connector - 8 Position - Screw - Beryllium Copper - VITA 67 Style.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - 8 Position - Screw - Beryllium Copper - VITA 67 Style.
Search Keywords: 19967772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996777-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMPM
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:Screw
-
Operating Temperature:N/A
-
Dimension:28.45 x 15.8 x 18.8 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
5
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$736.20
5
$734.36
10
$679.43
15
$677.73
20 +
$676.03
Click for Quote
Log in
to unlock special pricing