- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1996771-1
TE Connectivity / AMP Brand
1996771-1
The 1996771-1 is a straight, panel-mount SMPM RF cable jack connector with a 50 Ω impedance.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 1996771-1 is a straight, panel-mount SMPM RF cable jack connector with a 50 Ω impedance.
Search Keywords: 19967711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996771-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMPM
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:0.047 Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:12.04 x 4.98 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1996771-1 RoHS compliant?
Yes, 1996771-1 is RoHS compliant.
What is the lead time for 1996771-1?
The standard lead time for 1996771-1 is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 10/5/26
596
can ship 10/29/26
600
can ship 3/29/27
MOQ for out of Stock Qty:
70
69 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
1
$82.09
10
$68.29
25
$64.02
50
$60.97
70
$59.52
140
$57.93
210
$57.78
280 +
$57.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT