- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1996705-4
1996705-4
TE Connectivity / AMP Brand
8 Pos RF Mod,DaughterCard,SMPM,VITA67.2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8 Pos RF Mod,DaughterCard,SMPM,VITA67.2
Search Keywords: 19967054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996705-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SMPM
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Screw
-
Operating Temperature:N/A
-
Dimension:28.45 x 17.27 x 21.59 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
13
$1,018.60
25
$541.06
38
$363.46
50 +
$356.19
Click for Quote
Log in
to unlock special pricing