- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1996390-1
TE Connectivity / AMP Brand
1996390-1
SMPM STR CBL JACK
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1996390-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMPM |
| Impedance: | 50 Ohm |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | RG405 Semi-Rigid Cable |
| Termination Method: | Solder |
| Dimension: | 12.55 x 4.98 mm |