- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1996373-2
1996373-2
TE Connectivity / AMP Brand
Backshell/Cable Clamp 180°
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell/Cable Clamp 180°
Product Highlights:
- Connector Style = Rectangular
- Plug
- 12 Positions
- Contacts Not Preloaded
- Backshell/Cable Clamp
Search Keywords: 19963732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996373-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:N/A
-
Angular Function:180 °
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$92.20
25
$59.01
38
$46.10
50 +
$45.18
Click for Quote
Log in
to unlock special pricing