Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1996328-1

SMPM STR CABLE JACK (F)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMPM STR CABLE JACK (F)
Search Keywords: 19963281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1996328-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50 Ω
Operating Frequency: 40 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1996328-1 RoHS compliant?
Yes, 1996328-1 is RoHS compliant.
What is the lead time for 1996328-1?
The standard lead time for 1996328-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$158.70
10
$158.30
25
$157.91
50
$157.52
63
$157.12
125
$80.90
188
$54.92
250 +
$53.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!