- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1996254-1
1996254-1
TE Connectivity / AMP Brand
A600,SZ2P,120T2/BLNK/85,eNi,10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
A600,SZ2P,120T2/BLNK/85,eNi,10
Product Highlights:
- Not Sealed
- Shell Size = 2
- Shell Configuration = Plug
- Contact Arrangement (Module A) = 120T2
- Contact Arrangement (Module B) = Blank (Dummy)
Search Keywords: 19962541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel ARINC 600
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:120/85
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$2,201.61
5
$2,196.11
7
$2,190.61
13
$1,204.93
19
$841.78
25 +
$824.95
Click for Quote
Log in
to unlock special pricing