- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1996165-1
1996165-1
TE Connectivity / AMP Brand
ARINC 600,SZ 2,PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 600,SZ 2,PLUG
Product Highlights:
- Not Sealed
- Shell Size = 2
- Shell Configuration = Plug
- Contact Arrangement (Module A) = 150
- Contact Arrangement (Module B) = Blank (Dummy)
Search Keywords: 19961651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996165-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:150/85
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
52 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
7
$2,110.34
13
$1,160.77
19
$810.93
25 +
$794.71
Click for Quote
Log in
to unlock special pricing