- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1996085-1
1996085-1
TE Connectivity / AMP Brand
OSP 2 HOLE FLANGE MNT PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
OSP 2 HOLE FLANGE MNT PLUG
Search Keywords: 19960851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1996085-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
984
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$160.57
25
$160.16
50
$159.76
125
$159.36
250
$81.40
375
$55.41
500 +
$54.29
Click for Quote
Log in
to unlock special pricing