- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1991119-1
TE Connectivity / AMP Brand
1991119-1
Cable Assembly Round 7.5m 20AWG 4 POS M12 Circular M
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Round 7.5m 20AWG 4 POS M12 Circular M
Search Keywords: 19911191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1991119-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1991119-1 RoHS compliant?
Yes, 1991119-1 is RoHS compliant.
What is the lead time for 1991119-1?
The standard lead time for 1991119-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3
$31.12
10
$30.20
25
$27.94
50
$27.06
100
$25.22
250 +
$23.24
Click for Quote
Log in
to unlock special pricing