help desk software
Image is representational - see mfr. specs

PHOTOVOLTAIK CONNECTOR, 2.5sqmm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PHOTOVOLTAIK CONNECTOR, 2.5sqmm
Search Keywords: 19875592
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1987559-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Female Cable Coupler
  • Polarity:
    Negative
  • IP Rating:
    IP67
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    14 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
Minimum Order:
15
23 Weeks can ship 4/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.68
75
$4.51
300
$4.32
800
$4.16
2,500 +
$3.99
Click for Quote
Log in to unlock special pricing