- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1987500-1
TE Connectivity / AMP Brand
1987500-1
MAG-MATE WITH SOLDER PIN SIZE 0.187
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1987500-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
60000 -
Type:Mag-Mate Terminal
-
Gender:Tab
-
Tab Size:0.32 mm²
-
Stud Size:N/A
-
Wire Size:26-30 AWG
-
Color:N/A
-
Operating Temperature:-65 to 150 °C