Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1987328-1

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag
Search Keywords: 19873281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1987328-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: RJ-453816
Body Orientation: Straight3793
Mounting: Cable Mount3806
Gender: PL3798
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1987328-1 RoHS compliant?
Yes, 1987328-1 is RoHS compliant.
What is the lead time for 1987328-1?
The standard lead time for 1987328-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,880
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$135.53
250
$135.19
500
$134.84
1,000
$134.51
2,000
$68.71
3,000
$46.77
4,000 +
$45.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!