- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1987281-3
1987281-3
TE Connectivity / AMP Brand
Contact SKT - Screw ST Cable Mount - 10AWG - Package.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT - Screw ST Cable Mount - 10AWG - Package.
Search Keywords: 19872813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1987281-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:25 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.604
200
$0.573
500
$0.545
1,000
$0.486
5,000
$0.456
10,000
$0.442
25,000 +
$0.434
Click for Quote
Log in
to unlock special pricing
Accessories