- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1987281-2
1987281-2
TE Connectivity / AMP Brand
Contact SKT Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Screw ST Cable Mount
Search Keywords: 19872812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1987281-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:30 A
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$1.0940
300
$1.0587
500
$1.0423
1,000
$1.0201
2,500
$0.7677
5,000
$0.6109
7,500
$0.6028
10,000 +
$0.4990
Click for Quote
Log in
to unlock special pricing