- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1987281-1
TE Connectivity / AMP Brand
1987281-1
Contact SKT Screw ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1987281-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 13 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Current Rating: | 25 A |
| Termination Method: | Screw |