- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1987280-4
1987280-4
TE Connectivity / AMP Brand
Contact - SOLARLOK Series - Pin - Crimp - 10 AWG - Silver Plated Contacts - SOLARLOK Connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact - SOLARLOK Series - Pin - Crimp - 10 AWG - Silver Plated Contacts - SOLARLOK Connectors.
Search Keywords: 19872804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1987280-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Buy all 98 in-stock or the regular minimum order quantity of 100
Stock lot only:
98
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.7392
100
$0.6720
300
$0.6610
500
$0.6460
1,000
$0.6330
2,500
$0.6200
5,000
$0.6120
7,500
$0.6100
10,000 +
$0.6080
Click for Quote
Log in
to unlock special pricing
Accessories