- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1987280-2
1987280-2
TE Connectivity / AMP Brand
Contact PIN Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Screw ST Cable Mount
Search Keywords: 19872802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1987280-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:30 A
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,272
Ships today, if you order in
Minimum Order Quantity:
85
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
85
$0.7650
450
$0.7446
850
$0.7344
1,700
$0.7242
5,000
$0.7140
10,000
$0.5814
25,000 +
$0.5202
Click for Quote
Log in
to unlock special pricing