- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1987280-1
TE Connectivity / AMP Brand
1987280-1
Contact PIN Screw ST Cable Mount 13AWG Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1987280-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Termination Method:Screw
-
Maximum Current Rating:25 A
-
Wire Size:13 AWG
-
Operating Temperature:N/A