- Home ›
- All Products›
- 1987199-1
1987199-1
TE Connectivity / AMP Brand
Bridge contact
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Bridge contact
Search Keywords: 19871991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1987199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Packaging Method:Reel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Terminal Height:.18 in, 4.6 mm
-
Mating Tab Width:.133 in, 3.4 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Product Length:.33 in, 8.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396,000
Can Ship immediately
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
12000
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
12,000
$0.1566
25,000
$0.1562
54,000
$0.1558
108,000
$0.0822
162,000
$0.0565
216,000 +
$0.0554
Click for Quote
Log in
to unlock special pricing