- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1987004-1
1987004-1
TE Connectivity / AMP Brand
Conn RJ-45 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Cat 5 Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Cat 5 Bag/Box
Search Keywords: 19870041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1987004-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Cable Mount3806
-
Pitch:N/A
-
Gender:PL3798
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$29.74
50
$18.30
75
$14.49
100 +
$14.20
Click for Quote
Log in
to unlock special pricing