Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986726-8

Str Plug Spring Type LH, FL, 8P, 3.81

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Str Plug Spring Type LH, FL, 8P, 3.81
Search Keywords: 19867268
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986726-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.81 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1986726-8 discontinued?
Yes, 1986726-8 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1986726-8 RoHS compliant?
Yes, 1986726-8 is RoHS compliant.
What is the lead time for 1986726-8?
The standard lead time for 1986726-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.945
10
$9.950
35
$9.750
70
$9.580
150
$9.390
400
$9.200
500
$6.870
1,000 +
$5.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!