- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986722-2
1986722-2
TE Connectivity / AMP Brand
STR PLUG SPRING TYPE LH 2P, 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STR PLUG SPRING TYPE LH 2P, 3.81mm
Search Keywords: 19867222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986722-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,675
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$3.26
50
$3.25
100
$3.24
300
$3.23
600
$2.00
900
$1.58
1,200 +
$1.55
Click for Quote
Log in
to unlock special pricing