- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1986720-5
1986720-5
TE Connectivity / AMP Brand
STR PLUG SPRING TYPE RH 5P, 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STR PLUG SPRING TYPE RH 5P, 3.81mm
Search Keywords: 19867205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986720-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
651
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$9.08
25
$6.44
50
$5.87
100
$5.83
150
$5.21
300
$4.90
450
$4.89
600 +
$4.61
Click for Quote
Log in
to unlock special pricing