Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986720-2

The 1986720-2 is a 2-position, right-hand entry, straight spring-type plug with a 3.81 mm pitch for tool-less wire-to-board co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 1986720-2 is a 2-position, right-hand entry, straight spring-type plug with a 3.81 mm pitch for tool-less wire-to-board connections.
Search Keywords: 19867202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986720-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1986720-2 RoHS compliant?
Yes, 1986720-2 is RoHS compliant.
What is the lead time for 1986720-2?
The standard lead time for 1986720-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
On Order:
1,200   can ship 12/30/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.03
50
$4.02
100
$4.01
300
$4.00
600
$2.46
900
$1.95
1,200 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!