- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1986718-4
1986718-4
TE Connectivity / AMP Brand
HEADER, 4P, 3.5 PCB 16.5 H WB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEADER, 4P, 3.5 PCB 16.5 H WB
Search Keywords: 19867184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986718-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$0.8453
300
$0.8113
600
$0.7774
1,050
$0.5806
2,550
$0.5476
5,100
$0.4495
7,500
$0.4296
10,050 +
$0.3847
Click for Quote
Log in
to unlock special pricing