- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1986718-3
1986718-3
TE Connectivity / AMP Brand
HEADER, 3P, 3.5 PCB 16.5 H WB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEADER, 3P, 3.5 PCB 16.5 H WB
Search Keywords: 19867183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986718-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,187
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$0.6392
400
$0.6143
1,000
$0.4496
2,600
$0.4235
5,000
$0.3494
7,600
$0.3282
10,000
$0.2994
15,000 +
$0.2909
Click for Quote
Log in
to unlock special pricing