- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1986717-6
1986717-6
TE Connectivity / AMP Brand
HEADER, 6P, 3.5mm 12.5 H
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEADER, 6P, 3.5mm 12.5 H
Search Keywords: 19867176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986717-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$1.5700
300
$1.4700
500
$1.0800
1,000
$0.8017
2,500
$0.7558
5,000
$0.6202
7,500
$0.5896
10,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT