- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1986717-4
1986717-4
TE Connectivity / AMP Brand
HEADER, 4P, 3.5mm 12.5 H
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEADER, 4P, 3.5mm 12.5 H
Search Keywords: 19867174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986717-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
150
$0.7320
300
$0.7170
600
$0.7020
1,050
$0.5292
2,550
$0.5146
5,100
$0.4309
7,500
$0.4211
10,050 +
$0.3771
Click for Quote
Log in
to unlock special pricing