- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1986717-3
1986717-3
TE Connectivity / AMP Brand
HEADER, 3P, 3.5mm 12.5 H
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEADER, 3P, 3.5mm 12.5 H
Search Keywords: 19867173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1986717-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Manufacturer Stock:
1,600
can ship
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$0.5950
400
$0.5719
1,000
$0.4187
2,600
$0.3944
5,000
$0.3254
7,600
$0.3058
10,000
$0.2789
15,000 +
$0.2711
Click for Quote
Log in
to unlock special pricing