Image is representational - see mfr. specs

HEADER, 2P, 3.5mm 12.5 H

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
HEADER, 2P, 3.5mm 12.5 H
Search Keywords: 19867172
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1986717-2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    2 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
300
Multiple:
300
9 Weeks Pode enviar 23/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
300
$0.3630
600
$0.3517
1 200
$0.3360
2 700
$0.3216
5 100
$0.2701
7 500
$0.2627
10 200
$0.2341
15 000 +
$0.2279
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!