Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1986716-8

Flush Mt Plug Spring Conn 8P 3.50mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Flush Mt Plug Spring Conn 8P 3.50mm
Search Keywords: 19867168
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1986716-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Number of Circuits: 8
Maximum Voltage Rating: 150 V
Maximum Current Rating: 2 A
Wire Size: 16-20 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1986716-8 RoHS compliant?
Yes, 1986716-8 is RoHS compliant.
What is the lead time for 1986716-8?
The standard lead time for 1986716-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.52
25
$23.46
50
$23.40
100
$23.34
200
$12.36
300
$8.70
400 +
$8.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!